345-040-558-558

Heilind Number:EDA345-040-558-558
Manufacturer:EDAC
Manufacturer Number:345-040-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-558

Detailed Description

Enhance your PCB connectivity with this green Board-to-Board Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in every use. Featuring two rows of 40 positions each, this connector offers ample connection possibilities. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless integration into your setup. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for various industrial applications. Upgrade your PCB assembly with this high-quality connector for seamless and efficient data transfer.