345-040-558-588

Heilind Number:EDA345-040-558-588
Manufacturer:EDAC
Manufacturer Number:345-040-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal signal transmission, each of its 40 positions features a durable copper alloy contact material, ensuring reliable conductivity. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees both structural integrity and fire safety compliance. With a compact pitch of .1 inches and right-angle mount orientation, it offers seamless integration into your circuit design. This green connector, with a double row configuration and .2-inch row spacing, provides ample space for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this essential component for superior performance and longevity.