345-040-558-602

Heilind Number:EDA345-040-558-602
Manufacturer:EDAC
Manufacturer Number:345-040-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-602

Detailed Description

Enhance your electronic connections with our Green Board to Board PCB Connector. Designed for optimal performance, this connector features a 1-row layout with 40 positions, perfect for seamless integration in your system. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your PCB connections with this essential component.