345-040-558-604

Heilind Number:EDA345-040-558-604
Manufacturer:EDAC
Manufacturer Number:345-040-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-604

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring 40 positions in a single row layout with a pitch of .1 inches, it ensures reliable signal transmission in compact spaces. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 thermoplastic polyester housing guarantees durability and safety. With copper alloy contacts and a current rating of 3A, it provides robust and efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality and performance to meet your connectivity needs with precision.