345-040-558-607

Heilind Number:EDA345-040-558-607
Manufacturer:EDAC
Manufacturer Number:345-040-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-607

Detailed Description

Enhance your circuit board connections with our versatile Board To Board PCB Connector. Featuring a low-profile design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With 40 positions and a 1-row configuration, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for space-saving installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of setups. Trust in this green-colored connector for efficient and secure board-to-board connections in your projects.