345-040-558-608

Heilind Number:EDA345-040-558-608
Manufacturer:EDAC
Manufacturer Number:345-040-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-608

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 40 positions with a right-angle mount orientation, ensuring seamless integration into your circuit board layout. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it offers reliable signal transmission. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is perfect for industrial applications. Upgrade your connectivity solutions with this essential component.