345-040-558-612

Heilind Number:EDA345-040-558-612
Manufacturer:EDAC
Manufacturer Number:345-040-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and a right-angle mount orientation, it offers efficient space utilization and easy installation. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Boasting 40 positions and a 3A amperage rating, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance and durability. Upgrade your electronic assemblies with this essential component, a must-have for any project requiring secure and efficient board-to-board connections.