345-040-558-678

Heilind Number:EDA345-040-558-678
Manufacturer:EDAC
Manufacturer Number:345-040-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 40 positions with a single row layout, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable functionality even in demanding environments. With a pitch of 0.1 inches and a row spacing of 0.2 inches, precise and secure connections are facilitated. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector to optimize the performance of your PCB assemblies.