345-040-558-802

Heilind Number:EDA345-040-558-802
Manufacturer:EDAC
Manufacturer Number:345-040-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-802

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a reliable solution for seamless data transmission. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. With two rows and a total of 40 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for optimal versatility, it boasts a Right Angle mount orientation, making it perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Trust in its quality and performance to elevate your electronic assemblies.