345-040-558-803

Heilind Number:EDA345-040-558-803
Manufacturer:EDAC
Manufacturer Number:345-040-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is meticulously crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both reliability and safety. Its two rows of 40 copper alloy contacts offer seamless data transfer, with a pitch of .1 inches and row spacing of .2 inches for optimal signal integrity. Designed for efficient PCB assembly, this right-angle mount connector is perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in this essential component to streamline your connectivity solutions.