345-040-558-807

Heilind Number:EDA345-040-558-807
Manufacturer:EDAC
Manufacturer Number:345-040-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-807

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in diverse environments. With two rows of copper alloy contacts, it offers a total of 40 positions for efficient data transmission. The right-angle mount orientation allows for convenient installation, while a pitch of .1 inch and row spacing of .2 inch optimize space utilization on your circuit board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality component.