345-040-558-808

Heilind Number:EDA345-040-558-808
Manufacturer:EDAC
Manufacturer Number:345-040-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transfer. With two rows of 40 positions and a .1-inch pitch, it offers versatile connectivity options for your electronic projects. The right-angle mount orientation and .2-inch row spacing make it easy to install and optimize space on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for both standard and extreme environments. Trust in this green-colored connector for secure and efficient connections in your electronic devices.