345-040-558-812

Heilind Number:EDA345-040-558-812
Manufacturer:EDAC
Manufacturer Number:345-040-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its right angle mount orientation and durable UL 94V-0 thermoplastic polyester housing ensure secure and reliable connections. With a contact material of copper alloy, it guarantees optimal conductivity, while the 40-position layout with 2 rows offers ample room for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your system's connectivity with this essential component.