345-040-558-888

Heilind Number:EDA345-040-558-888
Manufacturer:EDAC
Manufacturer Number:345-040-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-558-888

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a compact form factor, it offers two rows of Copper Alloy contacts, each spaced at .1 inches with a .2-inch gap between rows. Boasting 40 positions, it ensures efficient data transfer and power delivery. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Perfect for a variety of applications, this connector is a must-have for your PCB assembly projects.