345-040-559-101

Heilind Number:EDA345-040-559-101
Manufacturer:EDAC
Manufacturer Number:345-040-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-101

Detailed Description

Upgrade your electronic connections with our innovative green Board To Board PCB Connector. This high-performance component features 40 positions with a single row layout, ensuring seamless communication between PCBs. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. With a right-angle mount orientation, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various electronic applications. Trust in its quality to enhance your connectivity needs.