345-040-559-102

Heilind Number:EDA345-040-559-102
Manufacturer:EDAC
Manufacturer Number:345-040-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions with a pitch of .1 inches and a single row layout. Its durable construction, made of UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures reliable and stable connections. The right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB setup with this essential connector for improved functionality and performance.