345-040-559-103

Heilind Number:EDA345-040-559-103
Manufacturer:EDAC
Manufacturer Number:345-040-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-103

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 40 positions with a single row configuration, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliability in any application. Featuring a green color for easy identification, this connector offers a pitch of .1 inches and row spacing of .2 inches, facilitating efficient PCB assembly. With a right-angle mount orientation, it saves valuable board space while allowing for convenient cable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial environments. Upgrade your PCB setups with this essential component, enhancing performance and durability.