345-040-559-104

Heilind Number:EDA345-040-559-104
Manufacturer:EDAC
Manufacturer Number:345-040-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-104

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring reliable communication in your electronic systems. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Crafted with copper alloy contacts, this connector guarantees optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your PCB connections with this essential component.