345-040-559-108

Heilind Number:EDA345-040-559-108
Manufacturer:EDAC
Manufacturer Number:345-040-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, the connector features a 40-position setup with a single row layout, ensuring efficient connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contact material, guarantees reliable performance even in challenging operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.