345-040-559-158

Heilind Number:EDA345-040-559-158
Manufacturer:EDAC
Manufacturer Number:345-040-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-158

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 40 positions in a single row, it ensures seamless data transfer between boards. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With copper alloy contacts and a pitch of .1 inch, this connector provides optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this green-colored connector, designed for efficiency and durability.