345-040-559-178

Heilind Number:EDA345-040-559-178
Manufacturer:EDAC
Manufacturer Number:345-040-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise connectivity is assured. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. The right-angle mount orientation offers flexibility in installation, making it a top choice for professionals in need of secure and efficient board-to-board connections. Elevate your PCB projects with this essential component.