345-040-559-201

Heilind Number:EDA345-040-559-201
Manufacturer:EDAC
Manufacturer Number:345-040-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability for your electronic assemblies. With two rows of 40 contact positions and a pitch of .1 inch, it offers seamless integration for your circuit boards. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Plus, with RoHS compliance, you can trust in its environmental friendliness. Upgrade your connectivity game with this essential connector.