345-040-559-203

Heilind Number:EDA345-040-559-203
Manufacturer:EDAC
Manufacturer Number:345-040-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-203

Detailed Description

Enhance your PCB connectivity with our 2-row Board to Board PCB Connector, designed for seamless card-edge integration. With 40 positions and a pitch of .1 inches, it ensures reliable data transmission in any electronic setup. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Its right-angle mount orientation offers convenience in assembly, while its green color adds a touch of vibrancy to your PCB layout. Upgrade your connectivity solutions with this high-performance connector.