345-040-559-204

Heilind Number:EDA345-040-559-204
Manufacturer:EDAC
Manufacturer Number:345-040-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 40 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. The green-colored connector, with a pitch of 0.1 inches and row spacing of 0.2 inches, offers precise and secure connections. Its right-angle mount orientation makes it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for seamless and reliable board-to-board connections in your projects.