345-040-559-207

Heilind Number:EDA345-040-559-207
Manufacturer:EDAC
Manufacturer Number:345-040-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a right-angle mount orientation, making it ideal for space-saving applications. Featuring two rows with 40 positions in total, it ensures efficient signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, you can rely on consistent and reliable conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions. Elevate your PCB assembly with this essential component, perfect for a variety of electronic projects.