345-040-559-208

Heilind Number:EDA345-040-559-208
Manufacturer:EDAC
Manufacturer Number:345-040-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-208

Detailed Description

Enhance connectivity on your PCB with this dual-row board-to-board connector. Designed for efficiency, it features 40 positions with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure connections. The durable UL 94V-0 thermoplastic polyester housing, paired with copper alloy contacts, guarantees reliable performance even in harsh environments. With a right-angle mount orientation, it offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronics with this essential component.