345-040-559-258

Heilind Number:EDA345-040-559-258
Manufacturer:EDAC
Manufacturer Number:345-040-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-258

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a convenient right-angle mount orientation, it allows for efficient and space-saving PCB connections. The copper alloy contacts provide optimal conductivity, while the 40 positions and 2 rows offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component.