345-040-559-402

Heilind Number:EDA345-040-559-402
Manufacturer:EDAC
Manufacturer Number:345-040-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring efficient signal transmission. Its right-angle mount orientation and .1-inch pitch offer versatility in assembly, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a contact material of Copper Alloy and an operating temperature range of -40 to 105 °C, this connector is optimized for reliable performance in various environments. Perfect for demanding applications, it meets stringent industry standards for quality and efficiency. Upgrade your connectivity solution today with this essential component.