345-040-559-403

Heilind Number:EDA345-040-559-403
Manufacturer:EDAC
Manufacturer Number:345-040-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation for easy installation. With a robust UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it ensures reliable and durable performance. This connector boasts 40 positions in a single row, offering ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your setup with this efficient and versatile connector.