345-040-559-412

Heilind Number:EDA345-040-559-412
Manufacturer:EDAC
Manufacturer Number:345-040-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-412

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector is not only visually appealing but also boasts exceptional performance. With an amperage rating of 3A and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission while meeting stringent safety standards. The Copper Alloy contact material guarantees durable and efficient signal transfer, making it ideal for a wide range of applications. With 40 positions and a compact .1-inch pitch, it offers high-density connectivity in a single row layout. The right-angle mount orientation facilitates easy PCB installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.