345-040-559-488

Heilind Number:EDA345-040-559-488
Manufacturer:EDAC
Manufacturer Number:345-040-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-488

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, allowing for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Its right-angle mount orientation is ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.