345-040-559-502

Heilind Number:EDA345-040-559-502
Manufacturer:EDAC
Manufacturer Number:345-040-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 40 positions, ensuring efficient signal transmission. The right-angle mount orientation offers flexibility in PCB layout, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.