345-040-559-503

Heilind Number:EDA345-040-559-503
Manufacturer:EDAC
Manufacturer Number:345-040-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-503

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of 40 copper alloy contacts, it facilitates efficient data transfer at a speed of 3A with impeccable precision. The right-angle mount orientation, along with a pitch and row spacing of .1 and .2 inches respectively, allows for easy installation and space optimization on your PCB. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector guarantees consistent functionality even in harsh conditions. Trust in its quality and make seamless connections a reality in your electronic setups.