345-040-559-507

Heilind Number:EDA345-040-559-507
Manufacturer:EDAC
Manufacturer Number:345-040-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-507

Detailed Description

Enhance your PCB connectivity with our two-row Board to Board PCB Connector, designed for seamless integration in electronic assemblies. With 40 positions and a pitch of .1 inches, this connector ensures efficient data transmission between boards. Its right-angle mount orientation and .2-inch row spacing offer flexibility in assembly, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with copper alloy contacts, it ensures reliable conductivity in high-speed applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic devices and systems, making it a vital component for your connectivity needs.