345-040-559-558

Heilind Number:EDA345-040-559-558
Manufacturer:EDAC
Manufacturer Number:345-040-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-558

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 40 positions, ensuring optimal connectivity for your electronic components. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in various environments. With copper alloy contacts and a pitch of .1 inches, this connector delivers efficient power transfer at an amperage of 3A. Whether for commercial or industrial applications, its wide operating temperature range of -40 to 105°C makes it suitable for diverse settings. Upgrade your connectivity solutions with this essential connector, perfect for Card Edge Connections and other PCB configurations.