345-040-559-588

Heilind Number:EDA345-040-559-588
Manufacturer:EDAC
Manufacturer Number:345-040-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with 40 positions each, allowing for optimal signal transfer. The right-angle mount orientation ensures space-saving installation, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in various environments. With a contact material of Copper Alloy, it offers superior conductivity, making it ideal for high-speed data transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications in industries such as telecommunications, automotive, and aerospace. Upgrade your system's performance with this essential component.