345-040-559-604

Heilind Number:EDA345-040-559-604
Manufacturer:EDAC
Manufacturer Number:345-040-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-604

Detailed Description

Enhance your PCB connections with this high-quality right-angle card edge connector. Designed for seamless integration, it features 40 positions with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure placements. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while the copper alloy contacts provide reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this green connector is perfect for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.