345-040-559-607

Heilind Number:EDA345-040-559-607
Manufacturer:EDAC
Manufacturer Number:345-040-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With 40 positions and a contact material of Copper Alloy, this connector ensures seamless transmission. The right-angle mount orientation offers convenience during installation, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your setup with this essential connector for efficient and secure data transfer.