345-040-559-608

Heilind Number:EDA345-040-559-608
Manufacturer:EDAC
Manufacturer Number:345-040-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-608

Detailed Description

Enhance connectivity within your electronic devices with our versatile Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 40 positions with a .1-inch pitch, perfect for high-density PCB layouts. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The Copper Alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for flexible installation. Trust in this essential component for stable and secure connections in any electronic application.