345-040-559-658

Heilind Number:EDA345-040-559-658
Manufacturer:EDAC
Manufacturer Number:345-040-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-658

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, this connector features 40 positions with a 0.1-inch pitch and right-angle mount orientation, perfect for compact PCB layouts. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures secure and stable connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in harsh environments. Ideal for various electronic applications, this connector is a must-have for professionals seeking quality and durability in their projects. Elevate your connectivity solutions with this essential component.