345-040-559-688

Heilind Number:EDA345-040-559-688
Manufacturer:EDAC
Manufacturer Number:345-040-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-688

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 40 positions with a .1-inch pitch and right-angle mount orientation, ensuring efficient space utilization on your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from copper alloy, providing excellent conductivity and longevity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is reliable even in demanding environments. Whether for industrial machinery or consumer electronics, this green-colored connector is the perfect choice for your connectivity needs. Elevate your PCB design with this essential component.