345-040-559-807

Heilind Number:EDA345-040-559-807
Manufacturer:EDAC
Manufacturer Number:345-040-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-559-807

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures robustness in various operating environments. With a right-angle mount orientation, it facilitates easy and space-efficient PCB installation. The copper alloy contacts deliver reliable conductivity, while the 40-position layout allows for versatile connectivity options. Its 2-row design with a .1-inch pitch and .2-inch row spacing enables precise and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees dependable performance in both standard and demanding applications. Upgrade your electronic setups with this essential component, ideal for power and data transmission needs.