345-040-560-204

Heilind Number:EDA345-040-560-204
Manufacturer:EDAC
Manufacturer Number:345-040-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-560-204

Detailed Description

Enhance your circuit connections with our durable Board-to-Board PCB Connector. Designed for seamless integration, this connector features 40 positions across two rows, ensuring efficient data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both performance and safety. With a low 3A amperage and copper alloy contacts, it offers reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.