345-040-560-207

Heilind Number:EDA345-040-560-207
Manufacturer:EDAC
Manufacturer Number:345-040-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-560-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, boasting 40 positions for seamless integration. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in harsh environments. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, providing efficient power delivery at a steady 3A amperage. Upgrade your setup with this essential component for seamless and secure board-to-board connections.