345-040-560-502

Heilind Number:EDA345-040-560-502
Manufacturer:EDAC
Manufacturer Number:345-040-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-560-502

Detailed Description

Enhance your electronic connections with this high-quality green board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester, this connector ensures reliable performance in various environments. With two rows of 40 copper alloy contact positions, it provides ample connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient connectivity.