345-040-560-504

Heilind Number:EDA345-040-560-504
Manufacturer:EDAC
Manufacturer Number:345-040-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-560-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in vibrant green, this connector ensures seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in all applications. With two rows and a total of 40 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it's perfect for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Upgrade your system with this essential connector.