345-040-560-508

Heilind Number:EDA345-040-560-508
Manufacturer:EDAC
Manufacturer Number:345-040-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-560-508

Detailed Description

Enhance your circuit connectivity with our Green Board To Board PCB Connector, designed for optimal performance in various electronic applications. With an amperage of 3A, this component ensures efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable usage, even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless signal transmission across 40 positions. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures stable functionality in extreme conditions. Trust in this high-quality connector for seamless and secure board-to-board connections.