345-040-560-512

Heilind Number:EDA345-040-560-512
Manufacturer:EDAC
Manufacturer Number:345-040-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-560-512

Detailed Description

Enhance your PCB connections with our 40-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity in a compact form. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation and dual rows make it ideal for efficient PCB assembly. Upgrade your electronic setups with this green-colored connector, a must-have in your toolkit.