345-040-560-558

Heilind Number:EDA345-040-560-558
Manufacturer:EDAC
Manufacturer Number:345-040-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-560-558

Detailed Description

Enhance connectivity within your electronic devices with this 40-position board-to-board PCB connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in demanding environments. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality construction for seamless connectivity solutions.