345-040-560-578

Heilind Number:EDA345-040-560-578
Manufacturer:EDAC
Manufacturer Number:345-040-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-040-560-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-040-560-578

Detailed Description

Enhance your PCB connectivity with this robust Board to Board Card Edge Connector, designed for reliable performance in demanding environments. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it offers exceptional durability and fire resistance. With 40 positions in two rows, it provides ample connectivity options while maintaining a compact form factor. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this high-quality connector for seamless and efficient PCB integration.